Part Details for LD6836TD/16P,125 by NXP Semiconductors
Overview of LD6836TD/16P,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for LD6836TD/16P,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86118609
|
Verical | LD6836TD/16P,125 Min Qty: 3258 Package Multiple: 1 Date Code: 1301 | Americas - 65998 |
|
$0.1151 | Buy Now |
|
Rochester Electronics | LD6836TD/16P - Fixed Positive LDO Regulator, 1.6V, 0.2V Dropout, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65998 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for LD6836TD/16P,125
LD6836TD/16P,125 CAD Models
LD6836TD/16P,125 Part Data Attributes
|
LD6836TD/16P,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6836TD/16P,125
NXP Semiconductors
LD6836TD - Ultra low dropout regulators, low noise, 300 mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Line Regulation-Max | 0.00592% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% |