Part Details for LD6836CX4/22H,315 by NXP Semiconductors
Overview of LD6836CX4/22H,315 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6836CX4/22H,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LD6836CX4/22H - Fixed Positive LDO Regulator, 2.2V, 0.16V Dropout, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for LD6836CX4/22H,315
LD6836CX4/22H,315 CAD Models
LD6836CX4/22H,315 Part Data Attributes
|
LD6836CX4/22H,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6836CX4/22H,315
NXP Semiconductors
LD6836CX4 - Ultra low dropout regulators, low noise, 300 mA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B4 | |
Line Regulation-Max | 0.00682% | |
Load Regulation-Max | 0.06578% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |