Part Details for LD6836CX4/30H,315 by Nexperia
Overview of LD6836CX4/30H,315 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6836CX4/30H,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23235701
|
Arrow Electronics | LDO Regulator Pos 3V 0.3A 4-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1231 | Americas - 8962 |
|
$0.0930 | Buy Now |
DISTI #
V72:2272_06529151
|
Arrow Electronics | LDO Regulator Pos 3V 0.3A 4-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1231 Container: Cut Strips | Americas - 4 |
|
$0.0939 | Buy Now |
DISTI #
32380127
|
Verical | LDO Regulator Pos 3V 0.3A 4-Pin WLCSP T/R Min Qty: 62 Package Multiple: 1 Date Code: 1231 | Americas - 8962 |
|
$0.0930 | Buy Now |
Part Details for LD6836CX4/30H,315
LD6836CX4/30H,315 CAD Models
LD6836CX4/30H,315 Part Data Attributes
|
LD6836CX4/30H,315
Nexperia
Buy Now
|
Compare Parts:
LD6836CX4/30H,315
Nexperia
|
Samacsys Manufacturer | Nexperia |