LD6816CX4/22P,315
NXP Semiconductors
Description: LD6816CX4 - Ultra low dropout regulators, low noise, 150 mA

Overview of LD6816CX4/22P,315 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10035388-400LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 22P STB Right Angle.
10035388-908LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 22P STB Right Angle.
10035388-400 Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 22P STB Right Angle.

Price & Stock for LD6816CX4/22P,315 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # LD6816CX4/22P,315
Avnet Americas - Tape and Reel (Alt: LD6816CX4/22P,315) RoHS: Compliant Min Qty: 4007 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 72000 Partner Stock
  • 4,007 $0.0861
  • 4,100 $0.0842
  • 8,100 $0.0817
  • 21,000 $0.0799
  • 41,000 $0.0780
$0.0780 / $0.0861 Buy Now
Rochester Electronics LD6816CX4/22P - Fixed Positive LDO Regulator, 2.2V, 0.075V Dropout, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 72000
  • 1 $0.0910
  • 25 $0.0892
  • 100 $0.0855
  • 500 $0.0819
  • 1,000 $0.0774
$0.0774 / $0.0910 Buy Now

CAD Models for LD6816CX4/22P,315 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD6816CX4/22P,315 by NXP Semiconductors

LD6816CX4/22P,315
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Nom
0.045 V
Input Voltage Absolute-Max
6 V
JESD-30 Code
S-PBGA-B4
Line Regulation-Max
0.00682%
Load Regulation-Max
0.03278%
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Nom
2.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA4,2X2,16
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. LD6816CX4/22P,315
    NXP Semiconductors
    LD6816CX4 - Ultra low dropout regulators, low noise, 150 mA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD6816CX4/22P,315 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD6816CX4/22P,315 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LD6816CX4/22P,315 would you like to use for your alert(s)?
  • Please alert me when LD6816CX4/22P,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD6816CX4/22P,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD6816CX4/22P,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD6816CX4/22P,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD6816CX4/22P,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD6816CX4/22P,315 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: