Part Details for LD6816CX4/12H,315 by NXP Semiconductors
Overview of LD6816CX4/12H,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LD6816CX4/12H,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LD6816CX4/12H - Fixed Positive LDO Regulator, 1.2V, 0.075V Dropout, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0774 / $0.0910 | Buy Now |
DISTI #
4282795
|
Farnell | RoHS: Compliant Min Qty: 4006 Container: Each | 0 |
|
$0.1302 | Buy Now |
Part Details for LD6816CX4/12H,315
LD6816CX4/12H,315 CAD Models
LD6816CX4/12H,315 Part Data Attributes:
|
LD6816CX4/12H,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6816CX4/12H,315
NXP Semiconductors
LD6816CX4 - Ultra low dropout regulators, low noise, 150 mA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.045 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B4 | |
Line Regulation-Max | 0.00492% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |