Part Details for LD6805K/29H,115 by NXP Semiconductors
Overview of LD6805K/29H,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6805K/29H,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD6805K/29H,115
|
Avnet Americas | LDO Regulator 2.9V 150mA 4-Pin DFN1010C - Tape and Reel (Alt: LD6805K/29H,115) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 50000 Partner Stock |
|
$0.0877 / $0.0969 | Buy Now |
|
Rochester Electronics | LD6805K/29H - Fixed Positive LDO Regulator, 2.9V, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for LD6805K/29H,115
LD6805K/29H,115 CAD Models
LD6805K/29H,115 Part Data Attributes
|
LD6805K/29H,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6805K/29H,115
NXP Semiconductors
Low-dropout regulators, low noise, 150 mA, SOT1194-1 Package, Standard Marking, Reel Pack, SMD, 7"
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-N4 | |
Line Regulation-Max | 0.0061% | |
Load Regulation-Max | 0.0432% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |