Part Details for LD6805K/185H,115 by Nexperia
Results Overview of LD6805K/185H,115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD6805K/185H,115 Information
LD6805K/185H,115 by Nexperia is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM185H-2.5/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 2-TO -55 to 125 | |
LM185H-1.2-SMD | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 | |
LM185H-1.2RLQV | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 |
Price & Stock for LD6805K/185H,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86119868
|
Verical | LDO Regulator Pos 1.85V 0.15A 4-Pin DFN-C EP T/R Min Qty: 3619 Package Multiple: 1 Date Code: 1601 | Americas - 70000 |
|
$0.1036 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.85V, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 70000 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for LD6805K/185H,115
LD6805K/185H,115 CAD Models
LD6805K/185H,115 Part Data Attributes
|
LD6805K/185H,115
Nexperia
Buy Now
|
Compare Parts:
LD6805K/185H,115
Nexperia
Select a part to compare: |
Samacsys Manufacturer | Nexperia |