Part Details for LD6805K/12H by NXP Semiconductors
Overview of LD6805K/12H by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD6805K/12H
LD6805K/12H CAD Models
LD6805K/12H Part Data Attributes:
|
LD6805K/12H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6805K/12H
NXP Semiconductors
IC VREG 1.2 V FIXED POSITIVE LDO REGULATOR, PDSO4, 1 X 1 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1194-1, DFN-4, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 1 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1194-1, DFN-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.01788% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.248 V | |
Output Voltage1-Min | 1.152 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1 mm |
Alternate Parts for LD6805K/12H
This table gives cross-reference parts and alternative options found for LD6805K/12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD6805K/12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5907SNX-1.2/NOPB | 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125 | Texas Instruments | LD6805K/12H vs LP5907SNX-1.2/NOPB |
LD6805K/12P | IC VREG 1.2 V FIXED POSITIVE LDO REGULATOR, PDSO4, 1 X 1 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1194-1, DFN-4, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | LD6805K/12H vs LD6805K/12P |
PT7M8216B12XZE | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO4, 1.0 X 1.0 MM, GREEN, UDFN-4 | Pericom Semiconductor Corporation | LD6805K/12H vs PT7M8216B12XZE |
LP5907SNE-1.2/NOPB | 1.2V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO4, PLASTIC, X2SON-4 | Texas Instruments | LD6805K/12H vs LP5907SNE-1.2/NOPB |