Part Details for LD5BL6-A by Panduit Corp
Overview of LD5BL6-A by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD5BL6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PANLD5BL6-A
|
Heilind Electronics | LD5 Low Voltage 1-piece R Single Channel | Americas - 0 in Stock |
|
$4.1077 / $4.3065 | Buy Now |
|
Onlinecomponents.com | Wire Ducting & Raceways LD5 Low Voltage - Length 72mm RoHS: Compliant |
120 In Stock 12786 Factory Stock |
|
$4.2700 / $4.9800 | Buy Now |
|
Master Electronics | Wire Ducting & Raceways LD5 Low Voltage - Length 72mm RoHS: Compliant |
120 In Stock 12786 Factory Stock |
|
$4.2700 / $4.9800 | Buy Now |
DISTI #
10016457
|
TestEquity LLC | LD5 LOW VOLTAGE 1-PIECE SINGLE CHANNEL R | 0 |
|
$25.4200 | Buy Now |