-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low noise high PSRR linear voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5962
|
Newark | Linear Vr |Stmicroelectronics LD59015C12R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13239-1-ND
|
DigiKey | IC REG LIN 1.2V 150MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.2871 / $0.8600 | Buy Now |
DISTI #
LD59015C12R
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LD59015C12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3172 / $0.3309 | Buy Now |
DISTI #
511-LD59015C12R
|
Mouser Electronics | LDO Voltage Regulators 150 mA 2.3 to 5.5V 1.2V 80dB 10Khz RoHS: Compliant | 270 |
|
$0.2980 / $0.8600 | Buy Now |
|
STMicroelectronics | 150 mA low noise high PSRR linear voltage regulator RoHS: Compliant Min Qty: 1 | 270 |
|
$0.4500 / $0.8400 | Buy Now |
|
Future Electronics | SOT 323 5LDS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
|
Bristol Electronics | 2926 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, BICMOS, PDSO5 | 27000 |
|
$0.2229 / $0.6369 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, BICMOS, PDSO5 | 2340 |
|
$0.3715 / $1.0615 | Buy Now |
DISTI #
LD59015C12R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.15A, SOT323-5L Min Qty: 1 | 0 |
|
$0.3850 / $0.8530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD59015C12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD59015C12R
STMicroelectronics
150 mA low noise high PSRR linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Regulation-Max | 0.001788% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.2216 V | |
Output Voltage1-Min | 1.1784 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |