There are no models available for this part yet.
Overview of LD5004 by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LD5004 by Sensitron Semiconductors
Part Data Attributes for LD5004 by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
O-XUPF-P1
|
Pin Count
|
1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XUPF-P1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
50 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Alternate Parts for LD5004
This table gives cross-reference parts and alternative options found for LD5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD5004G | Rectifier Diode, | Won-Top Electronics Co Ltd | LD5004 vs MD5004G |
BD5004G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | LD5004 vs BD5004G-LF |
BD5004 | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, PRESSFIT-1 | Won-Top Electronics Co Ltd | LD5004 vs BD5004 |
PFS5004G | Rectifier Diode, | Won-Top Electronics Co Ltd | LD5004 vs PFS5004G |
PFS5004G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | LD5004 vs PFS5004G-LF |
HD5004-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, | Won-Top Electronics Co Ltd | LD5004 vs HD5004-LF |