Part Details for LD3EI6-A by Panduit Corp
Overview of LD3EI6-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD3EI6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C8092
|
Newark | Connectors Rohs Compliant: Yes |Panduit LD3EI6-A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.7300 | Buy Now |
DISTI #
298-12463-ND
|
DigiKey | WIRE DUCT SOLID ADH 6' IVORY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$15.4985 / $18.5000 | Buy Now |
DISTI #
LD3EI6-A
|
Avnet Americas | Cable Accessories Single Channel Raceway Polyvinyl Chloride Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LD3EI6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
644-LD3EI6-A
|
Mouser Electronics | Wire Ducting & Raceways LD3 Low Voltage Sold per foot RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
DISTI #
PANLD3EI6-A
|
Heilind Electronics | LD3 Low Voltage 1-piece R Single Channel | Americas - 4 in Stock |
|
$2.5385 / $2.7500 | Buy Now |
|
Onlinecomponents.com | One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 6.00 ft, Width 0.77 in. RoHS: Compliant |
54 In Stock 4878 Factory Stock |
|
$2.6400 / $3.0800 | Buy Now |
DISTI #
PANLD3EI6-A
|
Interstate Connecting Components | LD3 Low Voltage 1-piece R Single Channel | 1 |
|
$2.5385 / $2.7500 | Buy Now |
DISTI #
000000000001184747
|
Sager | Wire Ducting & Raceways LD3 Low Voltage Sold per foot Min Qty: 120 | 0 |
|
$2.0100 / $2.5400 | Buy Now |
|
Master Electronics | One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 6.00 ft, Width 0.77 in. RoHS: Compliant |
54 In Stock 4878 Factory Stock |
|
$2.6400 / $3.0800 | Buy Now |