Part Details for LD3EI10-A by Panduit Corp
Overview of LD3EI10-A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD3EI10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1663
|
Newark | One-Piece Latching Surface Raceway. Supplied With Pre-Applied Adhesive Backed Tape. Available In 6', 8', And 10' Lengths. Rohs Compliant: Yes |Panduit LD3EI10-A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.8400 / $3.5500 | Buy Now |
DISTI #
LD3EI10-A-ND
|
DigiKey | WIRE DUCT SOLID ADH 10' IVORY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
17 In Stock |
|
$25.8307 / $30.0000 | Buy Now |
DISTI #
LD3EI10-A
|
Avnet Americas | Cable Accessories Single Channel Raceway Polyvinyl Chloride Ivory - Cable Rools/Shrink Tubing (Alt: LD3EI10-A) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
644-LD3EI10-A
|
Mouser Electronics | Wire Ducting & Raceways LD3 Low Voltage Sold per foot RoHS: Compliant | 0 |
|
$2.7000 / $2.7700 | Order Now |
DISTI #
PANLD3EI10-A
|
Heilind Electronics | LD3 LOW VOLTAGE 1-PIECE R SINGLE CHANNEL | Americas - 0 in Stock |
|
$2.5385 / $2.6613 | Buy Now |
|
Onlinecomponents.com | One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 10.00 ft, Width 0.77 in. RoHS: Compliant |
130 In Stock 270 Factory Stock |
|
$2.6400 / $3.0800 | Buy Now |
DISTI #
000000000001197673
|
Sager | Wire Ducting & Raceways LD3 Low Voltage Sold per foot Min Qty: 200 | 0 |
|
$2.0100 / $2.2900 | Buy Now |
|
Master Electronics | One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 10.00 ft, Width 0.77 in. RoHS: Compliant |
130 In Stock 270 Factory Stock |
|
$2.6400 / $3.0800 | Buy Now |