Datasheets
LD3985J48R by: STMicroelectronics

4.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 1.57 X 1.22 MM, LEAD FREE, FLIP-CHIP, 5 PIN

Part Details for LD3985J48R by STMicroelectronics

Overview of LD3985J48R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LD3985J48R

LD3985J48R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD3985J48R Part Data Attributes

LD3985J48R STMicroelectronics
Buy Now Datasheet
Compare Parts:
LD3985J48R STMicroelectronics 4.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 1.57 X 1.22 MM, LEAD FREE, FLIP-CHIP, 5 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code BGA
Package Description VFBGA, BGA5,3X3,17/10
Pin Count 5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.1 V
Dropout Voltage1-Nom 0.06 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 6 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PBGA-B5
JESD-609 Code e0
Length 1.54 mm
Line Regulation-Max 0.00638%
Load Regulation-Max 0.0143%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 4.944 V
Output Voltage1-Min 4.656 V
Output Voltage1-Nom 4.8 V
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA5,3X3,17/10
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.965 mm
Surface Mount YES
Technology BICMOS
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Voltage Tolerance-Max 3%
Width 1.19 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD3985J48R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD3985J48R by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD3985J48R would you like to use for your alert(s)?
  • Please alert me when LD3985J48R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD3985J48R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD3985J48R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD3985J48R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD3985J48R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD3985J48R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: