Part Details for LD3980PU18R by STMicroelectronics
Overview of LD3980PU18R by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD3980PU18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6878-2-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 6DFN Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) |
2975 In Stock |
|
$0.8588 / $0.8865 | Buy Now |
DISTI #
LD3980PU18R
|
Avnet Americas | LDO Regulator Pos 1.8V 0.61A 6-Pin DFN T/R - Tape and Reel (Alt: LD3980PU18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2943 |
|
RFQ |
Part Details for LD3980PU18R
LD3980PU18R CAD Models
LD3980PU18R Part Data Attributes
|
LD3980PU18R
STMicroelectronics
Buy Now
|
Compare Parts:
LD3980PU18R
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |