Part Details for LD3980PU135R by STMicroelectronics
Results Overview of LD3980PU135R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD3980PU135R Information
LD3980PU135R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD3980PU135R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6877-2-ND
|
DigiKey | IC REG LINEAR 1.35V 300MA 6-DFN Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) |
5764 In Stock |
|
$0.8588 / $0.8865 | Buy Now |
Part Details for LD3980PU135R
LD3980PU135R CAD Models
LD3980PU135R Part Data Attributes
|
LD3980PU135R
STMicroelectronics
Buy Now
|
Compare Parts:
LD3980PU135R
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |