-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop BiCMOS voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7196
|
Newark | Ldo, Fixed, 3.3V, 1.5A, To-251-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:1.5A, Msl:- Rohs Compliant: Yes |Stmicroelectronics LD39150DT33-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6427 |
|
$0.8230 | Buy Now |
DISTI #
497-6448-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23305 In Stock |
|
$0.5670 / $1.4600 | Buy Now |
DISTI #
LD39150DT33-R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD39150DT33-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5342 / $0.5571 | Buy Now |
DISTI #
45AC7196
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 45AC7196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 1222 Partner Stock |
|
$1.2100 / $1.6900 | Buy Now |
DISTI #
511-LD39150DT33-R
|
Mouser Electronics | LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop RoHS: Compliant | 26726 |
|
$0.5890 / $1.4600 | Buy Now |
|
STMicroelectronics | Ultra low drop BiCMOS voltage regulator RoHS: Compliant Min Qty: 1 | 26709 |
|
$0.8300 / $1.4300 | Buy Now |
|
Future Electronics | LD39150 Series 1.5 A 3.3 V Fixed Output ULDO BiCMOS Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | LD39150 Series 1.5 A 3.3 V Fixed Output ULDO BiCMOS Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | LD39150 Series 1.5 A 3.3 V Fixed Output ULDO BiCMOS Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5600 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39150DT33-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39150DT33-R
STMicroelectronics
Ultra low drop BiCMOS voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0196% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LD39150DT33-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39150DT33-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA033CC0FP-E2 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, TO-252, 3 PIN | ROHM Semiconductor | LD39150DT33-R vs BA033CC0FP-E2 |
MC33269DT-3.3R2 | Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LD39150DT33-R vs MC33269DT-3.3R2 |
MC33269DT-3.3G | LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LD39150DT33-R vs MC33269DT-3.3G |
LSP2155BD33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LD39150DT33-R vs LSP2155BD33A |
NJM2885DL1-33 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | LD39150DT33-R vs NJM2885DL1-33 |
LSP2155D33A | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | LD39150DT33-R vs LSP2155D33A |
MC33269DTRK-3.3G | LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LD39150DT33-R vs MC33269DTRK-3.3G |
TL760M33QKVURQ1 | Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LD39150DT33-R vs TL760M33QKVURQ1 |
MC33269DT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | LD39150DT33-R vs MC33269DT-3.3 |
NCV33269DTRK-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | LD39150DT33-R vs NCV33269DTRK-3.3 |