-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA very low quiescent current Linear regulator IC with automatic Green mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD39130SPUR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6632
|
Newark | Ldo, Adj, 0.3A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5826 |
|
$0.5480 / $0.8830 | Buy Now |
DISTI #
497-15501-1-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 6-DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50577 In Stock |
|
$0.3715 / $0.9000 | Buy Now |
DISTI #
LD39130SPUR
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1.4 V to 5.5 V, 1 Output, 800 mV to 4 V, 300 mA, 6 Pins, DFN - Ta... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3225 / $0.3444 | Buy Now |
DISTI #
LD39130SPUR
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1.4 V to 5.5 V, 1 Output, 800 mV to 4 V, 300 mA, 6 Pins, DFN - Ta... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3225 / $0.3444 | Buy Now |
DISTI #
511-LD39130SPUR
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low quiescent current Linear regulator IC automatic Green mode RoHS: Compliant | 59495 |
|
$0.3520 / $0.6800 | Buy Now |
|
STMicroelectronics | 300 mA very low quiescent current Linear regulator IC with automatic Green mode RoHS: Compliant Min Qty: 1 | 59440 |
|
$0.3500 / $0.5900 | Buy Now |
|
Future Electronics | LD39130S Series 5.5V 300 mA Very Low Quiescent Current Linear Regulator IC-DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3300 / $0.3400 | Buy Now |
|
Future Electronics | LD39130S Series 5.5V 300 mA Very Low Quiescent Current Linear Regulator IC-DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.3300 / $0.3400 | Buy Now |
DISTI #
LD39130SPUR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷4V, 0.3A, DFN6 Min Qty: 1 | 0 |
|
$0.4800 / $0.7710 | RFQ |
|
ComSIT USA | 300 mA very low quiescent current linear regulator IC with automatic green mode Adjustable Positive ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39130SPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39130SPUR
STMicroelectronics
300 mA very low quiescent current Linear regulator IC with automatic Green mode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |