-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA very low quiescent current Linear regulator IC with automatic Green mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7826
|
Newark | Ldo, Fixed, 1V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:300Ma Rohs Compliant: Yes |Stmicroelectronics LD39130SJ10R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.1180 | Buy Now |
DISTI #
497-14204-1-ND
|
DigiKey | IC REG LINEAR 1V 300MA 4FLIPCHIP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3780 / $1.0100 | Buy Now |
DISTI #
LD39130SJ10R
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.4 V to 5.5 V, 1 Output, 1 V, 300 mA, 4 Pins, Flip-Chip - Tape and Reel (Alt: LD39130SJ10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4316 | Buy Now |
DISTI #
38Y7826
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.4 V to 5.5 V, 1 Output, 1 V, 300 mA, 4 Pins, Flip-Chip - Bulk (Alt: 38Y7826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 150 Partner Stock |
|
$0.6890 / $1.4600 | Buy Now |
DISTI #
511-LD39130SJ10R
|
Mouser Electronics | LDO Voltage Regulators 300mA current Linear Reg IC RoHS: Compliant | 148 |
|
$0.4050 / $1.3300 | Buy Now |
|
STMicroelectronics | 300 mA very low quiescent current Linear regulator IC with automatic Green mode RoHS: Compliant Min Qty: 1 | 148 |
|
$0.7500 / $1.3000 | Buy Now |
|
Future Electronics | LD39130S Series 1V 300mA Very Low Quiescent Current linear Regulator-Flip-Chip-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | LD39130S Series 1V 300mA Very Low Quiescent Current linear Regulator-Flip-Chip-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | LD39130S Series 1V 300mA Very Low Quiescent Current linear Regulator-Flip-Chip-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
LD39130SJ10R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 0.3A, flip chip4, SMD Min Qty: 1 | 0 |
|
$0.6080 / $0.8560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39130SJ10R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39130SJ10R
STMicroelectronics
300 mA very low quiescent current Linear regulator IC with automatic Green mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLIP CHIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.69 mm | |
Line Regulation-Max | 0.0205% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.515 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 0.69 mm |