-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low quiescent current low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD39115J12R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LD39115J Series 150 mA 1.2 V Low Noise LDO Voltage Regulator - FLIP CHIP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel |
0 Reel |
|
$0.0463 / $0.0496 | Buy Now |
DISTI #
30593302
|
Verical | LDO Regulator Pos 1.2V 0.15A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 5000 |
|
$0.3700 / $0.5140 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Rochester Electronics | LD39115 - 150mA low quiescent/low noise Volt. Reg. RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.0511 / $0.0601 | Buy Now |
DISTI #
LD39115J12R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.15A, flip chip4 Min Qty: 1 | 0 |
|
$0.5040 / $0.8100 | RFQ |
DISTI #
SMC-LD39115J12R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4356 |
|
RFQ | |
DISTI #
LD39115J12R
|
Avnet Silica | LDO Regulator Pos 12V 015A 4Pin FlipChip TR (Alt: LD39115J12R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200663117
|
Chip One Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.3700 / $0.6730 | Buy Now |
DISTI #
LD39115J12R
|
EBV Elektronik | LDO Regulator Pos 12V 015A 4Pin FlipChip TR (Alt: LD39115J12R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39115J12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39115J12R
STMicroelectronics
150 mA low quiescent current low noise voltage regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | FC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.788 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.788 mm |