-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A low quiescent current low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8574
|
Newark | Low Dropout (Ldo) Linear Regulators |Stmicroelectronics LD39100PU25RY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 | Buy Now |
DISTI #
84AC1855
|
Newark | Ldo, Fixed, 2.5V, 1A, Dfn-6, Output Type:Fixed, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Stmicroelectronics LD39100PU25RY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8120 / $1.6500 | Buy Now |
DISTI #
497-18218-1-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2154 In Stock |
|
$0.6257 / $1.6100 | Buy Now |
DISTI #
LD39100PU25RY
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 6-Pin DFN T/R - Tape and Reel (Alt: LD39100PU25RY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.6752 / $0.7042 | Buy Now |
DISTI #
511-LD39100PU25RY
|
Mouser Electronics | LDO Voltage Regulators 1 A low quiescent current low noise volt regulator RoHS: Compliant | 7454 |
|
$0.6310 / $1.6100 | Buy Now |
|
STMicroelectronics | 1 A low quiescent current low noise voltage regulator RoHS: Compliant Min Qty: 1 | 7454 |
|
$0.9100 / $1.5800 | Buy Now |
|
Future Electronics | 1 A low quiescent current low noise voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Rochester Electronics | LD39100 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 2228 |
|
$0.7559 / $0.8893 | Buy Now |
DISTI #
LD39100PU25RY
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 1A, DFN6, SMD, 2÷3% Min Qty: 1 | 0 |
|
$0.8800 / $1.4300 | RFQ |
|
Ameya Holding Limited | 1 A LOW QUIESCENT CURRENT LOW NO | 9608 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39100PU25RY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39100PU25RY
STMicroelectronics
1 A low quiescent current low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Manufacturer Package Code | VFDFPN 6 3x3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |