Part Details for LD39030DTPU28R by STMicroelectronics
Overview of LD39030DTPU28R by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD39030DTPU28R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16891-1-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 4DFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113 In Stock |
|
$0.1524 / $0.5300 | Buy Now |
DISTI #
LD39030DTPU28R
|
Avnet Americas | Linear Voltage Regulators (S&D, none Std, MPP) - Bulk (Alt: LD39030DTPU28R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1726 | Buy Now |
DISTI #
511-LD39030DTPU28R
|
Mouser Electronics | LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC RoHS: Compliant | 4736 |
|
$0.1550 / $0.5300 | Buy Now |
DISTI #
E02:0323_10180625
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2308 | Europe - 6000 |
|
$0.1460 / $0.3963 | Buy Now |
DISTI #
V72:2272_18455978
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1713 Container: Cut Strips | Americas - 102 |
|
$0.1454 / $0.4746 | Buy Now |
|
STMicroelectronics | 300 mA very low quiescent current linear regulator IC RoHS: Compliant Min Qty: 1 | 4736 |
|
$0.2800 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks | 0 |
|
$0.1548 | Buy Now |
DISTI #
61698973
|
Verical | LDO Regulator Pos 2.8V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 5994 |
|
$0.1454 / $0.3323 | Buy Now |
|
Rochester Electronics | LD39030 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 16146 |
|
$0.1890 / $0.2224 | Buy Now |
DISTI #
LD39030DTPU28R
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 0.3A, DFN4, SMD Min Qty: 3 | 0 |
|
$0.2170 / $0.3090 | RFQ |
Part Details for LD39030DTPU28R
LD39030DTPU28R CAD Models
LD39030DTPU28R Part Data Attributes
|
LD39030DTPU28R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39030DTPU28R
STMicroelectronics
300 mA very low quiescent current linear regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | VFDFPN 1.0X1.0X0.38 4L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |