Part Details for LD39020ATPU185R by STMicroelectronics
Results Overview of LD39020ATPU185R by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD39020ATPU185R Information
LD39020ATPU185R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD39020ATPU185R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16886-1-ND
|
DigiKey | IC REG LINEAR 1.85V 200MA 4-DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9988 In Stock |
|
$0.1226 / $0.3200 | Buy Now |
DISTI #
LD39020ATPU185R
|
Avnet Americas | Linear Voltage Regulators (Commodities) (none TI) - Bulk (Alt: LD39020ATPU185R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1217 | Buy Now |
DISTI #
511-LD39020ATPU185R
|
Mouser Electronics | LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC RoHS: Compliant | 9897 |
|
$0.1260 / $0.3200 | Buy Now |
DISTI #
V79:2366_21723721
|
Arrow Electronics | LDO Regulator Pos 1.85V 0.2A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 5000 |
|
$0.2691 | Buy Now |
|
STMicroelectronics | 200 mA very low quiescent current Linear regulator IC RoHS: Compliant Min Qty: 1 | 9897 |
|
$0.1500 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.1192 / $0.1220 | Buy Now |
DISTI #
27537924
|
Verical | LDO Regulator Pos 1.85V 0.2A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1729 | Americas - 5000 |
|
$0.2691 | Buy Now |
DISTI #
LD39020ATPU185R
|
Avnet Silica | Linear Voltage Regulators Commodities none TI (Alt: LD39020ATPU185R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LD39020ATPU185R
|
EBV Elektronik | Linear Voltage Regulators Commodities none TI (Alt: LD39020ATPU185R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LD39020ATPU185R
LD39020ATPU185R CAD Models
LD39020ATPU185R Part Data Attributes
|
LD39020ATPU185R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39020ATPU185R
STMicroelectronics
200 mA very low quiescent current Linear regulator IC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.85 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.037% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.877 V | |
Output Voltage1-Min | 1.822 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for LD39020ATPU185R
This table gives cross-reference parts and alternative options found for LD39020ATPU185R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39020ATPU185R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD39020TPU185R | STMicroelectronics | $0.2065 | 200 mA very low quiescent current Linear regulator IC | LD39020ATPU185R vs LD39020TPU185R |