-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA very low quiescent current Linear regulator IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15494-1-ND
|
DigiKey | IC REG LINEAR 2.1V 200MA 4DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9955 In Stock |
|
$0.1284 / $0.4300 | Buy Now |
DISTI #
LD39020ADTPU21R
|
Avnet Americas | LDO Regulator Pos 2.1V 0.2A 4-Pin VFDFPN T/R - Tape and Reel (Alt: LD39020ADTPU21R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 | Buy Now |
DISTI #
511-LD39020ADTPU21R
|
Mouser Electronics | LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC RoHS: Compliant | 5259 |
|
$0.1310 / $0.3900 | Buy Now |
DISTI #
V79:2366_17797271
|
Arrow Electronics | LDO Regulator Pos 2.1V 0.2A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1431 | Americas - 10000 |
|
$0.2443 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1320 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1320 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1320 | Buy Now |
|
Future Electronics | LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1260 | Buy Now |
DISTI #
26119593
|
Verical | LDO Regulator Pos 2.1V 0.2A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1431 | Americas - 10000 |
|
$0.2443 | Buy Now |
DISTI #
LD39020ADTPU21R
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.1V, 0.2A, DFN4, SMD Min Qty: 3 | 0 |
|
$0.1970 / $0.2880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39020ADTPU21R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39020ADTPU21R
STMicroelectronics
200 mA very low quiescent current Linear regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.042% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.1315 V | |
Output Voltage1-Min | 2.0685 V | |
Output Voltage1-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |