-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low quiescent current low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6629
|
Newark | Ldo, Fixed, 1.25V, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.25V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LD39015M125R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2698 |
|
$0.4600 / $1.0200 | Buy Now |
DISTI #
09R4836
|
Newark | Linear Vr |Stmicroelectronics LD39015M125R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8714-1-ND
|
DigiKey | IC REG LIN 1.25V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3598 / $0.9300 | Buy Now |
DISTI #
LD39015M125R
|
Avnet Americas | LDO Regulator Pos 1.25V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD39015M125R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3882 / $0.4049 | Buy Now |
DISTI #
511-LD39015M125R
|
Mouser Electronics | LDO Voltage Regulators 15mA LO QUIESCENT LO NOISE VLTG REG RoHS: Compliant | 1258 |
|
$0.3730 / $0.9900 | Buy Now |
|
STMicroelectronics | 150 mA low quiescent current low noise voltage regulator RoHS: Compliant Min Qty: 1 | 1258 |
|
$0.5600 / $0.9700 | Buy Now |
|
Future Electronics | LD39015 Series 150 mA 1.25 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Future Electronics | LD39015 Series 150 mA 1.25 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
LD39015M125R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.25V, 0.15A, SOT23-5 Min Qty: 1 | 0 |
|
$0.4230 / $0.8890 | RFQ |
|
Ameya Holding Limited | LD39015 Series 150 mA 1.25 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5 | 3956 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39015M125R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39015M125R
STMicroelectronics
150 mA low quiescent current low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.003725% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.2875 V | |
Output Voltage1-Min | 1.2125 V | |
Output Voltage1-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD39015M125R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39015M125R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD3985M125 | 1.25V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | LD39015M125R vs LD3985M125 |
LD3985G125R | 1.25V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN | STMicroelectronics | LD39015M125R vs LD3985G125R |