-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low quiescent current low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0471
|
Newark | Volt Reg, Fixed, 1V, 0.15A, 125Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:1V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Max Output Current:150Ma Rohs Compliant: Yes |Stmicroelectronics LD39015M10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$0.1270 | Buy Now |
DISTI #
497-6871-1-ND
|
DigiKey | IC REG LINEAR 1V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
33028 In Stock |
|
$0.3654 / $0.6800 | Buy Now |
DISTI #
LD39015M10R
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD39015M10R) RoHS: Compliant Min Qty: 793 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2870 Partner Stock |
|
$0.3850 / $0.4213 | Buy Now |
DISTI #
86W0471
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R - Bulk (Alt: 86W0471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 116 Partner Stock |
|
$0.3720 / $0.9160 | Buy Now |
DISTI #
LD39015M10R
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD39015M10R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3261 / $0.3445 | Buy Now |
DISTI #
511-LD39015M10R
|
Mouser Electronics | LDO Voltage Regulators 150mA Lo Quiescent Lo Noise Vltg Reg RoHS: Compliant | 35764 |
|
$0.3650 / $0.6100 | Buy Now |
DISTI #
V36:1790_06552876
|
Arrow Electronics | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2342 | Americas - 15000 |
|
$0.3261 / $0.3294 | Buy Now |
DISTI #
V72:2272_06552876
|
Arrow Electronics | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2206 Container: Cut Strips | Americas - 4070 |
|
$0.3327 / $0.3363 | Buy Now |
|
STMicroelectronics | 150 mA low quiescent current low noise voltage regulator RoHS: Compliant Min Qty: 1 | 35764 |
|
$0.3600 / $0.6000 | Buy Now |
|
Future Electronics | LD39015: 1 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 24000Reel |
|
$0.3200 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39015M10R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39015M10R
STMicroelectronics
150 mA low quiescent current low noise voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD39015M10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39015M10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980AIM5-2.5 | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD39015M10R vs LP2980AIM5-2.5 |
TPS79333DBVREP | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 | Texas Instruments | LD39015M10R vs TPS79333DBVREP |
TPS76927DBVRG4 | 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LD39015M10R vs TPS76927DBVRG4 |
LP2985-13DBVR | 1.35V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LD39015M10R vs LP2985-13DBVR |
MIC5206-2.5BM5 | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, TINY, SOT-23, 5 PIN | Micrel Inc | LD39015M10R vs MIC5206-2.5BM5 |
MIC5213-3.6YC5-TR | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | LD39015M10R vs MIC5213-3.6YC5-TR |
LP2981IM5-3.8 | Fixed Positive LDO Regulator, 3.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LD39015M10R vs LP2981IM5-3.8 |
LP2981A-32DBVT | 3.2V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LD39015M10R vs LP2981A-32DBVT |
IMP2186-2.85JUK/T | Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Imp Inc | LD39015M10R vs IMP2186-2.85JUK/T |
MIC5203-2.8BM5TR | Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LD39015M10R vs MIC5203-2.8BM5TR |