Part Details for LD311 by AMD
Overview of LD311 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD311
LD311 CAD Models
LD311 Part Data Attributes
|
LD311
AMD
Buy Now
Datasheet
|
Compare Parts:
LD311
AMD
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, 0.048 X 0.065 INCH, DIE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XUUC-N8 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LD311
This table gives cross-reference parts and alternative options found for LD311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM211N-14 | NXP Semiconductors | Check for Price | IC COMPARATOR, PDIP14, Comparator | LD311 vs LM211N-14 |
NJM311M-(TE2) | New Japan Radio Co Ltd | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | LD311 vs NJM311M-(TE2) |
NJM311M | New Japan Radio Co Ltd | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | LD311 vs NJM311M |
PM211Z | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 240ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | LD311 vs PM211Z |
LM211PWG4 | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | LD311 vs LM211PWG4 |
M38510/10304BHC | Raytheon Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | LD311 vs M38510/10304BHC |
M38510/10304B2X | Raytheon Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | LD311 vs M38510/10304B2X |
M38510/10304B2X | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, CERAMIC, LCC-20 | LD311 vs M38510/10304B2X |
LM111MWA | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC8, WAFER | LD311 vs LM111MWA |
LM111N-14 | NXP Semiconductors | Check for Price | IC COMPARATOR, PDIP14, Comparator | LD311 vs LM111N-14 |