Part Details for LD30W-85-C0350-RD by Eptronics Inc
Results Overview of LD30W-85-C0350-RD by Eptronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD30W-85-C0350-RD Information
LD30W-85-C0350-RD by Eptronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LD30W-85-C0350-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD30W-85-C0350-RD-ND
|
DigiKey | 42~85V@350mA, 0~10V Dim to 0% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
521 In Stock |
|
$32.7300 / $38.1200 | Buy Now |
DISTI #
70537645
|
RS | Power Supply, AC-DC,85V@0.35A,90-305VIn, Encapsulated, LED Driver,35W, PFC, LD Series | EPtronics In... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4200 / $38.5000 | RFQ |