Part Details for LD30CPBR60BPM5IO by Carlo Gavazzi Holding AG
Overview of LD30CPBR60BPM5IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD30CPBR60BPM5IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5453
|
Newark | Photoelectric Laser Sensor, 600Mm, 30Vdc, Sensor Output Type:Push Pull, Npn/Pnp, Spst-No/Spst-Nc, Sensing Range Max:600Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma Rohs Compliant: Yes |Carlo Gavazzi LD30CPBR60BPM5IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.8000 / $209.0000 | Buy Now |
DISTI #
1864-LD30CPBR60BPM5IO-ND
|
DigiKey | LASER BGS RED 600MM PL TOP BUTTO Min Qty: 5 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$209.0000 | Buy Now |
DISTI #
225-LD30CPBR60BPM5IO
|
Mouser Electronics | Photoelectric Sensors Photoelectric background / foreground suppression, Class 1 visible red laser, 600mm sensing range, teach button, PNP, NO, M8 4-pin connector, IO-Link, plastic housing, IP67 RoHS: Compliant | 5 |
|
$186.0100 / $209.0000 | Buy Now |
DISTI #
74893572
|
RS | Photoelectric Sensor, Laser, BG Suppress, 600mm Range, IOLink, Cable, LD30 Serie | Carlo Gavazzi Inc. LD30CPBR60BPM5IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$186.4300 / $202.6500 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor - Red Laser - Background Suppression - 600mm Range - Plastic Case - Top Button - IO-Link - Plug RoHS: Compliant | 0 |
|
$176.0000 / $195.0100 | Buy Now |
Part Details for LD30CPBR60BPM5IO
LD30CPBR60BPM5IO CAD Models
LD30CPBR60BPM5IO Part Data Attributes
|
LD30CPBR60BPM5IO
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
LD30CPBR60BPM5IO
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |