Part Details for LD30 by Texas Instruments
Results Overview of LD30 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD30 Information
LD30 by Texas Instruments is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2989ILD-3.0/NOPB | Texas Instruments | Micropower/Low Noise, 500 mA Ultra Low-Dropout Regulator 8-WSON -40 to 125 | |
LP3981ILD-3.0/NOPB | Texas Instruments | Micropower, 300mA Ultra Low-Dropout CMOS Voltage Regulator 6-WSON | |
LP3995ILD-3.0/NOPB | Texas Instruments | Micropower 150mA CMOS Voltage Regulator with Active Shutdown. 6-WSON -40 to 125 |