Part Details for LD2981ABU30TR by STMicroelectronics
Overview of LD2981ABU30TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD2981ABU30TR
LD2981ABU30TR CAD Models
LD2981ABU30TR Part Data Attributes
|
LD2981ABU30TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2981ABU30TR
STMicroelectronics
3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO3, LEAD FREE, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0115% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.445 mm |
Alternate Parts for LD2981ABU30TR
This table gives cross-reference parts and alternative options found for LD2981ABU30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2981ABU30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2980ABU30TR | 3V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | STMicroelectronics | LD2981ABU30TR vs LD2980ABU30TR |
LD2981CU30TR | 3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PSSO3, LEAD FREE, SOT-89, 3 PIN | STMicroelectronics | LD2981ABU30TR vs LD2981CU30TR |
NJU7202U30 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | LD2981ABU30TR vs NJU7202U30 |
NJU7200U30 | Fixed Positive LDO Regulator, 3V, 0.85V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | LD2981ABU30TR vs NJU7200U30 |