Part Details for LD2980ABM25TR by STMicroelectronics
Results Overview of LD2980ABM25TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD2980ABM25TR Information
LD2980ABM25TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LD2980ABM25TR
LD2980ABM25TR CAD Models
LD2980ABM25TR Part Data Attributes
|
LD2980ABM25TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2980ABM25TR
STMicroelectronics
2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.562 V | |
Output Voltage1-Min | 2.437 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.625 mm |
Alternate Parts for LD2980ABM25TR
This table gives cross-reference parts and alternative options found for LD2980ABM25TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2980ABM25TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2980AIM5-2.5/NOPB | Texas Instruments | $0.3009 | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LD2980ABM25TR vs LP2980AIM5-2.5/NOPB |
LP2980AIM5-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LD2980ABM25TR vs LP2980AIM5-2.5/NOPB |
LP2980AIM5-2.5 | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LD2980ABM25TR vs LP2980AIM5-2.5 |
LP2980AIM5-2.5 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LD2980ABM25TR vs LP2980AIM5-2.5 |
LP2980AIM5X-2.5 | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LD2980ABM25TR vs LP2980AIM5X-2.5 |