-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulators with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | VERY LOW DROP VOLTAGE REGULATOR WITH INHIBIT Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO5 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD2979M33TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2979M33TR
STMicroelectronics
Very low drop voltage regulators with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0247% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD2979M33TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2979M33TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2980ABM40TR | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | LD2979M33TR vs LD2980ABM40TR |
ADP1712AUJZ-0.95R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | LD2979M33TR vs ADP1712AUJZ-0.95R7 |
LP2985-20YEUR | 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 | Texas Instruments | LD2979M33TR vs LP2985-20YEUR |
IMP2185-3.0JUK/T | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Imp Inc | LD2979M33TR vs IMP2185-3.0JUK/T |
TPS73025DBVR | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2979M33TR vs TPS73025DBVR |
MAX8877EZK41-T | Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | LD2979M33TR vs MAX8877EZK41-T |
LP2985AIBPX-2.4 | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LD2979M33TR vs LP2985AIBPX-2.4 |
LP2980AIM5-3.8 | Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LD2979M33TR vs LP2980AIM5-3.8 |
MIC5213-3.3YC5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | LD2979M33TR vs MIC5213-3.3YC5 |
LP2980IM5X-3.1 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD2979M33TR vs LP2980IM5X-3.1 |