Power Circuits
LD29150PT50R
Description: 1.5 A, very low drop voltage regulators

Overview of LD29150PT50R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LD29150PT50R by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 25AH9736
Newark Ldo, Fixed, 5V, 1.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Rohs Compliant: Yes |Stmicroelectronics LD29150PT50R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2189
  • 1 $1.4200
  • 10 $1.2900
  • 25 $1.2200
  • 50 $1.1400
  • 100 $1.0600
  • 250 $1.0100
  • 500 $0.9020
$0.9020 / $1.4200 Buy Now
DISTI # 497-4249-1-ND
DigiKey IC REG LINEAR 5V 1.5A PPAK Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19571
In Stock
  • 1 $1.2800
  • 10 $1.1460
  • 25 $1.0816
  • 100 $0.9215
  • 250 $0.8653
  • 500 $0.7617
  • 2,500 $0.7617
$0.7617 / $1.2800 Buy Now
DISTI # LD29150PT50R
Avnet Americas LDO Regulator Pos 5V 1.5A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: LD29150PT50R) RoHS: Compliant Min Qty: 387 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 35000 Partner Stock
  • 387 $0.8635
  • 390 $0.8538
  • 780 $0.8408
  • 2,000 $0.8344
  • 3,900 $0.8182
  • 20,000 $0.8085
  • 39,000 $0.7891
$0.7891 / $0.8635 Buy Now
DISTI # LD29150PT50R
Avnet Americas LDO Regulator Pos 5V 1.5A 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: LD29150PT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.3896
  • 5,000 $0.3777
  • 10,000 $0.3688
$0.3688 / $0.3896 Buy Now
Future Electronics LD29150 Series 1.5 A 5 V Fixed Output SMT LDO Voltage Regulator - PPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.8050
  • 5,000 $0.7750
$0.7750 / $0.8050 Buy Now
Quest Components 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4 526
  • 1 $1.2750
  • 197 $0.6885
  • 437 $0.6375
$0.6375 / $1.2750 Buy Now
Rochester Electronics LD29150 - 1.5A Very low drop voltage regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 35000
  • 1 $0.9433
  • 25 $0.9244
  • 100 $0.8867
  • 500 $0.8490
  • 1,000 $0.8018
$0.8018 / $0.9433 Buy Now
DISTI # LD29150PT50R
TME IC: voltage regulator, LDO,linear,fixed, 5V, 1.5A, PPAK, SMD, ±1% Min Qty: 1 0
  • 1 $1.0000
  • 5 $0.8800
  • 25 $0.7800
  • 100 $0.7000
  • 1,000 $0.6600
$0.6600 / $1.0000 RFQ
DISTI # SMC-LD29150PT50R
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1891
RFQ
DISTI # LD29150PT50R
Avnet Silica LDO Regulator Pos 5V 1.5A 5-Pin(4+Tab) PPAK T/R (Alt: LD29150PT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200509378
Chip1Stop LDO Regulator Pos 5V 1.5A 5-Pin(4+Tab) PPAK T/R RoHS: Compliant pbFree: Yes 3
  • 1 $0.6140
$0.6140 Buy Now
DISTI # LD29150PT50R
EBV Elektronik LDO Regulator Pos 5V 1.5A 5-Pin(4+Tab) PPAK T/R (Alt: LD29150PT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC REG LDO 5V 1.5A PPAK 30000
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for LD29150PT50R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LD29150PT50R by STMicroelectronics

LD29150PT50R
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
MODULE
Package Description
PPAK-5
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
13 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.63 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
6.1 mm
Want to compare parts?
  1. LD29150PT50R
    STMicroelectronics
    1.5 A, very low drop voltage regulators
    VS

Alternate Parts for LD29150PT50R

This table gives cross-reference parts and alternative options found for LD29150PT50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29150PT50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD29150PT50 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, PPAK-5 STMicroelectronics LD29150PT50R vs LD29150PT50

Related Parts for LD29150PT50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD29150PT50R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD29150PT50R by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD29150PT50R would you like to use for your alert(s)?
  • Please alert me when LD29150PT50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD29150PT50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD29150PT50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD29150PT50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD29150PT50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD29150PT50R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: