There are no models available for this part yet.
Overview of LD29150PT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LD29150PT by STMicroelectronics
Part Data Attributes for LD29150PT by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
MODULE
|
Package Description
|
PPAK-5
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
1.27 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max (%/V)
|
0.048
|
Load Regulation-Max(%)
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
13.3 V
|
Output Voltage1-Min
|
1.23 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.63 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
6.1 mm
|
Alternate Parts for LD29150PT
This table gives cross-reference parts and alternative options found for LD29150PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29150PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD29150PTR | 1.5 A, very low drop voltage regulators | STMicroelectronics | LD29150PT vs LD29150PTR |
Related Parts for LD29150PT
-
LD1117SLinear Regulator ICs
-
ST3485EBDRLine Driver or Receivers
-
A3P250-PQG208Field Programmable Gate Arrays
-
M74VHC1GT125DF1GBus Driver/Transceivers
-
LES25A48-1V2REPower Supply Modules
-
LDA210Optocoupler
-
LED7706TRDisplay Drivers
-
LCWCQ7P.EC-KSKU-5R8T-1Visible LEDs
-
LCMXO640E-4FTN256CProgrammable Logic Devices