Power Circuits
LD29150DT50R
STMicroelectronics
Description: 1.5 A, very low drop voltage regulators

Overview of LD29150DT50R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LD29150DT50R by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 95M6449
Newark Ic, Reg Ldo, 5.0V, 1.5A, D-Pak, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Voltage Rohs Compliant: Yes |Stmicroelectronics LD29150DT50R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 44316
  • 1 $0.7180
  • 10 $0.7180
  • 25 $0.7180
  • 50 $0.7180
  • 100 $0.7180
  • 250 $0.7180
  • 500 $0.7180
  • 1,000 $0.6580
$0.6580 / $0.7180 Buy Now
DISTI # 497-3468-1-ND
DigiKey IC REG LINEAR 5V 1.5A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17017
In Stock
  • 1 $1.6300
  • 10 $1.4600
  • 25 $1.3776
  • 100 $1.1739
  • 250 $1.1022
  • 500 $0.9644
  • 1,000 $0.7991
  • 2,500 $0.7440
  • 5,000 $0.7164
  • 12,500 $0.6889
$0.6889 / $1.6300 Buy Now
DISTI # LD29150DT50R
Avnet Americas LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD29150DT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 2500
  • 2,500 $0.3896
  • 5,000 $0.3777
  • 10,000 $0.3688
$0.3688 / $0.3896 Buy Now
DISTI # 95M6449
Avnet Americas LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 95M6449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 6843 Partner Stock
  • 1 $1.7000
  • 10 $1.5400
  • 25 $1.4400
  • 50 $1.3500
  • 100 $1.2500
$1.2500 / $1.7000 Buy Now
DISTI # 511-LD29150DT50R
Mouser Electronics LDO Voltage Regulators 5.0V 1.5A Very Low RoHS: Compliant 11112
  • 1 $1.6300
  • 10 $1.3800
  • 100 $1.1800
  • 250 $1.1100
  • 500 $0.9400
  • 1,000 $0.8000
  • 2,500 $0.7410
  • 5,000 $0.7160
  • 10,000 $0.6800
$0.6800 / $1.6300 Buy Now
DISTI # E02:0323_00209982
Arrow Electronics LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2430 Europe - 20000
  • 2,500 $0.5680
  • 5,000 $0.5523
  • 10,000 $0.5346
$0.5346 / $0.5680 Buy Now
DISTI # V36:1790_06552809
Arrow Electronics LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2402 Americas - 12500
  • 2,500 $0.7237
  • 5,000 $0.6995
  • 10,000 $0.6716
$0.6716 / $0.7237 Buy Now
DISTI # V72:2272_06552809
Arrow Electronics LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 Container: Cut Strips Americas - 763
  • 1 $1.5669
  • 10 $1.3243
  • 25 $1.3052
  • 100 $1.1435
  • 250 $1.0734
  • 500 $0.7309
$0.7309 / $1.5669 Buy Now
STMicroelectronics 1.5 A, very low drop voltage regulators RoHS: Compliant Min Qty: 1 11117
  • 1 $1.6000
  • 10 $1.3500
  • 100 $1.1600
  • 250 $1.0900
  • 500 $0.9200
$0.9200 / $1.6000 Buy Now
Future Electronics LD29150 Series 1.5 A 5 V Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.6900
  • 5,000 $0.6650
$0.6650 / $0.6900 Buy Now
Future Electronics LD29150 Series 1.5 A 5 V Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.6900
  • 5,000 $0.6650
$0.6650 / $0.6900 Buy Now
Future Electronics LD29150 Series 1.5 A 5 V Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.7150
  • 5,000 $0.7000
  • 7,500 $0.6900
  • 10,000 $0.6850
  • 12,500 $0.6650
$0.6650 / $0.7150 Buy Now
DISTI # 84384975
Verical LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 Americas - 20000
  • 2,500 $0.7931
$0.7931 Buy Now
DISTI # 84026244
Verical LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2402 Americas - 12500
  • 2,500 $0.7237
  • 5,000 $0.6995
  • 10,000 $0.6716
$0.6716 / $0.7237 Buy Now
DISTI # 79329991
Verical LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 16 Package Multiple: 1 Date Code: 2402 Americas - 763
  • 16 $1.3243
  • 25 $1.3052
  • 100 $1.1435
  • 250 $1.0734
  • 500 $0.7309
$0.7309 / $1.3243 Buy Now
DISTI # LD29150DT50R
TME IC: voltage regulator, LDO,linear,fixed, 5V, 1.5A, DPAK, SMD, ±1% Min Qty: 1 2653
  • 1 $1.5300
  • 50 $1.2600
  • 100 $1.1400
  • 250 $0.9800
  • 500 $0.8800
  • 1,000 $0.8000
  • 2,500 $0.7200
  • 5,000 $0.6800
$0.6800 / $1.5300 Buy Now
ComSIT USA 1.5 A, VERY LOW DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO2 RoHS: Compliant Stock EU - 2265
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # LD29150DT50R
Avnet Silica LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R (Alt: LD29150DT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200433996
Chip1Stop LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes 12500
  • 2,500 $0.7237
  • 5,000 $0.6995
  • 10,000 $0.6716
$0.6716 / $0.7237 Buy Now
DISTI # C1S730201372896
Chip1Stop Linear Regulator RoHS: Compliant 763
  • 1 $1.5669
  • 10 $1.3243
  • 25 $1.3052
  • 100 $1.1435
  • 250 $1.0734
  • 500 $0.7309
$0.7309 / $1.5669 Buy Now
CHIPMALL.COM LIMITED IC REG LINEAR 5V 1.5A DPAK 2131
  • 1 $1.3043
  • 10 $1.0533
  • 100 $0.8116
  • 500 $0.7519
  • 1,000 $0.7160
$0.7160 / $1.3043 Buy Now
DISTI # LD29150DT50R
EBV Elektronik LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R (Alt: LD29150DT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC 64dB(120Hz) 1.5A Fixed 5V Positive electrode 14V TO-252-2(DPAK) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 2000
  • 1 $1.3812
  • 10 $1.1154
  • 30 $1.0016
  • 100 $0.8595
  • 500 $0.7962
  • 1,000 $0.7582
$0.7582 / $1.3812 Buy Now

CAD Models for LD29150DT50R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LD29150DT50R by STMicroelectronics

LD29150DT50R
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-252
Package Description
DPAK-2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
13 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.63 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
6.1 mm
Want to compare parts?
  1. LD29150DT50R
    STMicroelectronics
    1.5 A, very low drop voltage regulators
    VS

Alternate Parts for LD29150DT50R

This table gives cross-reference parts and alternative options found for LD29150DT50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29150DT50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD29150DT50 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, DPAK-3 STMicroelectronics LD29150DT50R vs LD29150DT50
Part Number Description Manufacturer Compare
LD29150DT50 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, DPAK-3 STMicroelectronics LD29150DT50R vs LD29150DT50

Related Parts for LD29150DT50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD29150DT50R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD29150DT50R by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD29150DT50R would you like to use for your alert(s)?
  • Please alert me when LD29150DT50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD29150DT50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD29150DT50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD29150DT50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD29150DT50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD29150DT50R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: