-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, very low drop voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6448
|
Newark | Fixed Ldo Voltage Regulator, 4.3V To 30V, 400Mv Dropout, 3.3Vout, 1.5Aout, To-252-3 Rohs Compliant: Yes |Stmicroelectronics LD29150DT33R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26594 |
|
$1.0600 / $2.0400 | Buy Now |
DISTI #
497-1496-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13717 In Stock |
|
$0.7561 / $1.7800 | Buy Now |
DISTI #
LD29150DT33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD29150DT33R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8051 | Buy Now |
DISTI #
LD29150DT33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD29150DT33R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7293 / $0.7607 | Buy Now |
DISTI #
LD29150DT33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD29150DT33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-LD29150DT33R
|
Mouser Electronics | LDO Voltage Regulators 3.3V 1.5A Very Low RoHS: Compliant | 0 |
|
$0.7860 / $1.7800 | Order Now |
|
STMicroelectronics | 1.5 A, very low drop voltage regulators RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0400 / $1.7400 | Buy Now |
|
Future Electronics | LD29150 Series 3.3 V 1.5 A Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
|
Future Electronics | LD29150 Series 3.3 V 1.5 A Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
|
Future Electronics | LD29150 Series 3.3 V 1.5 A Fixed Output SMT LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD29150DT33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD29150DT33R
STMicroelectronics
1.5 A, very low drop voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |