-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA fixed and adjustable output very low drop voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD29080DT50R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9735
|
Newark | Ldo, Fixed, 5V, 0.8A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1529 |
|
$0.6580 / $1.4300 | Buy Now |
DISTI #
497-7777-1-ND
|
DigiKey | IC REG LINEAR 5V 800MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4409 In Stock |
|
$0.4346 / $2.5700 | Buy Now |
DISTI #
LD29080DT50R
|
Avnet Americas | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LD29080DT50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4265 / $0.4535 | Buy Now |
DISTI #
511-LD29080DT50R
|
Mouser Electronics | LDO Voltage Regulators 800mA Fixed Adjust output very Lo drop RoHS: Compliant | 1491 |
|
$0.4340 / $1.7200 | Buy Now |
DISTI #
V36:1790_06552792
|
Arrow Electronics | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2426 | Americas - 10000 |
|
$0.4291 | Buy Now |
|
STMicroelectronics | 800 mA fixed and adjustable output very low drop voltage regulator RoHS: Compliant Min Qty: 1 | 1491 |
|
$0.7100 / $1.6900 | Buy Now |
DISTI #
86323047
|
Verical | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2426 | Americas - 10000 |
|
$0.4243 | Buy Now |
|
Bristol Electronics | 2390 |
|
RFQ | ||
|
Quest Components | 1912 |
|
$0.6440 / $1.8400 | Buy Now | |
|
Rochester Electronics | LD29080 - 800 mA fixed and adj very LD voltage reg RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.4381 / $0.7066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD29080DT50R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD29080DT50R
STMicroelectronics
800 mA fixed and adjustable output very low drop voltage regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 6.1 mm |
STMicroelectronics recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause damage to the device.
Yes, but ensure proper PCB layout, decoupling, and filtering to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
Check the input voltage, output load, and PCB layout. Verify that the device is properly decoupled and that the output capacitor is suitable for the application.