Part Details for LD25W-36-C0700-TE by Eptronics Inc
Overview of LD25W-36-C0700-TE by Eptronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD25W-36-C0700-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD25W-36-C0700-TE-ND
|
DigiKey | 18~36V@700mA, ELV Dimming Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
435 In Stock |
|
$46.9900 | Buy Now |
DISTI #
70537626
|
RS | Power Supply, AC-DC,36V@0.7A,90-305V In, Encapsulated, LED Driver,25W, PFC, LD Series | EPtronics Inc LD25W-36-C0700-TE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9700 / $47.4600 | RFQ |