Part Details for LD242-2/3 by OSRAM GmbH
Overview of LD242-2/3 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD242-2/3
LD242-2/3 CAD Models
LD242-2/3 Part Data Attributes:
|
LD242-2/3
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LD242-2/3
OSRAM GmbH
4.2mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, TO-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, TO-18, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.3 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 16 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 4.2 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LD242-2/3
This table gives cross-reference parts and alternative options found for LD242-2/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD242-2/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD242E7800 | Infrared LED, 4.2mm, 1-Element, 950nm, ROHS COMPLIANT, TO-18, 2 PIN | OSRAM Opto Semiconductors | LD242-2/3 vs LD242E7800 |
LD242-LE7800 | Infrared LED, 4.2mm, 1-Element, 950nm | Siemens | LD242-2/3 vs LD242-LE7800 |
LD242-2 | Infrared LED, 4.2mm, 1-Element, 950nm | Siemens | LD242-2/3 vs LD242-2 |
LD242-2/3 | Infrared LED, 4.2mm, 1-Element, 950nm, ROHS COMPLIANT, TO-18, 2 PIN | OSRAM Opto Semiconductors | LD242-2/3 vs LD242-2/3 |
LD242E7800 | 4.2mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, TO-18, 2 PIN | OSRAM GmbH | LD242-2/3 vs LD242E7800 |
LD242-ME7800 | Infrared LED, 4.2mm, 1-Element, 950nm | Siemens | LD242-2/3 vs LD242-ME7800 |