Part Details for LD20W-12-C1660-TE by Eptronics Inc
Overview of LD20W-12-C1660-TE by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC16601APVG | Renesas Electronics Corporation | 3.3V CMOS 18-Bit Universal Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O | |
74LVC16601APVG8 | Renesas Electronics Corporation | 3.3V CMOS 18-Bit Universal Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O | |
UE36C1660005A4A | Amphenol Communications Solutions | 1x1 QSFP-DD cage assembly, one rear pin, with 13.5mm height fin pin style heat sink |
Price & Stock for LD20W-12-C1660-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70537596
|
RS | Power Supply, AC-DC,12V@1.66A,90-305VIn, Encapsulated, LED Driver,20W, PFC, LD Series | EPtronics Inc LD20W-12-C1660-TE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0800 / $30.6830 | RFQ |