There are no models available for this part yet.
Overview of LD20CC154KAB1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD20CC154KAB1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LD20CC154KAB1A
|
Avnet Americas | Cap Ceramic 0.15uF 600V/630V X7R 10% SMD 2220 125°C T/R - Tape and Reel (Alt: LD20CC154KAB1A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for LD20CC154KAB1A by Kyocera AVX Components
Part Data Attributes for LD20CC154KAB1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.3 mm
|
JESD-609 Code
|
e0
|
Length
|
5.7 mm
|
Manufacturer Series
|
LD20
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
600 V
|
Series
|
LD(HIGH VOLTAGE)
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for LD20CC154KAB1A
This table gives cross-reference parts and alternative options found for LD20CC154KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD20CC154KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD20CC154KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CC154KAB1A vs LD20CC154KAX9A |
2220CC154KA1ME | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2220, | Kyocera AVX Components | LD20CC154KAB1A vs 2220CC154KA1ME |
LD20CC154KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CC154KAB1A vs LD20CC154KAB9A |
LD20CC154KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CC154KAB1A vs LD20CC154KAX1A |
2220CC154KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CC154KAB1A vs 2220CC154KAX1A |
2220CC154KATBE | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2220, | Kyocera AVX Components | LD20CC154KAB1A vs 2220CC154KATBE |
LD20CC154KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CC154KAB1A vs LD20CC154KAX3A |
2220CC154KA1RE | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2220, | Kyocera AVX Components | LD20CC154KAB1A vs 2220CC154KA1RE |
2220CC154KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20CC154KAB1A vs 2220CC154KAT9A |
2220CC154KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20CC154KAB1A vs 2220CC154KAX3A |