Part Details for LD200W-57-C3500-PRD by Eptronics Inc
Overview of LD200W-57-C3500-PRD by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD200W-57-C3500-PRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD200W-57-C3500-PRD-ND
|
DigiKey | 19~57V@3500mA, 0~10V Dim to 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$106.8100 | Buy Now |