Part Details for LD2-5T by Centronic
Overview of LD2-5T by Centronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD2-5T
LD2-5T CAD Models
LD2-5T Part Data Attributes:
|
LD2-5T
Centronic
Buy Now
Datasheet
|
Compare Parts:
LD2-5T
Centronic
Photo Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CENTRONIC LTD | |
Reach Compliance Code | unknown | |
Dark Current-Max | 2 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Response Time-Max | 4e-8 s | |
Surface Mount | NO |