Part Details for LD2-100 by Eaton Electronics
Overview of LD2-100 by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD2-100
LD2-100 CAD Models
LD2-100 Part Data Attributes
|
LD2-100
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
LD2-100
Eaton Electronics
Ind,Metal Alloy,10uH,10% +Tol,10% -Tol,3128 Case
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | 3128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Wirewound | |
Core Material | AMORPHOUS METAL ALLOY | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Current-Max | 3.45 A | |
Tolerance | 10% |