There are no models available for this part yet.
Overview of LD1A1NN1-3AAFE-1FC by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LD1A1NN1-3AAFE-1FC by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LD1A1NN1-3AAFE-1FC-ND
|
DigiKey | DIMMER CONTROL Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9590 | Buy Now | |
DISTI #
691-RLD-00000079
|
Mouser Electronics | Rocker Switches LD1A1NN1-3AAFE-1FC | 0 |
|
$59.5400 / $64.9500 | Order Now | |
Onlinecomponents.com | Switch Rocker Quick Connect Rocker 4A 14VDC 100000Cycles Automotive Bulk RoHS: Compliant | 0 |
|
$38.9700 / $61.6000 | Buy Now | ||
DISTI #
000000000003554678
|
Sager | Rocker Switches LD1A1NN1-3AAFE-1FC Min Qty: 1 | 0 |
|
$45.5800 / $62.9100 | Buy Now | |
Master Electronics | Switch Rocker Quick Connect Rocker 4A 14VDC 100000Cycles Automotive Bulk RoHS: Compliant | 0 |
|
$38.9700 / $61.6000 | Buy Now |