Part Details for LD15S13A4GV00LF by Amphenol Corporation
Overview of LD15S13A4GV00LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD15S13A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 15 way Socket Right Angle, Solder Europe standard, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for LD15S13A4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD15S13A4GV00LF
|
Avnet Americas | LD15S13A4GV00LF-DSUB R/A STB 15 SOCKET - Trays (Alt: LD15S13A4GV00LF) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0101 | Buy Now |
DISTI #
649-LD15S13A4GV00LF
|
Mouser Electronics | D-Sub Standard Connectors LD15S13A4GV00LF RoHS: Compliant | 0 |
|
$1.1600 / $2.6400 | Order Now |
DISTI #
LD15S13A4GV00LF
|
TTI | D-Sub Standard Connectors LD15S13A4GV00LF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 850 In Stock |
|
$1.1400 / $1.6900 | Buy Now |
DISTI #
LD15S13A4GV00LF
|
Avnet Abacus | (Alt: LD15S13A4GV00LF) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LD15S13A4GV00LF
LD15S13A4GV00LF CAD Models
LD15S13A4GV00LF Part Data Attributes
|
LD15S13A4GV00LF
Amphenol Corporation
Buy Now
|
Compare Parts:
LD15S13A4GV00LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |