Part Details for LD1580V5V by STMicroelectronics
Overview of LD1580V5V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LD1580V5V
LD1580V5V CAD Models
LD1580V5V Part Data Attributes
|
LD1580V5V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1580V5V
STMicroelectronics
ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PZFM5, PENTAWATT-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LD1580V5V
This table gives cross-reference parts and alternative options found for LD1580V5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1580V5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8580ACPT | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN | Microsemi Corporation | LD1580V5V vs LX8580ACPT |
LD1580K5-R | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO5, SPAK-5 | STMicroelectronics | LD1580V5V vs LD1580K5-R |
LX8580A-00CPT | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN | Microsemi Corporation | LD1580V5V vs LX8580A-00CPT |
LX8580ACP | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN | Microsemi Corporation | LD1580V5V vs LX8580ACP |
LD1580P2M | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO4, P2PAK-4 | STMicroelectronics | LD1580V5V vs LD1580P2M |
LX8580ACDD | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Microsemi Corporation | LD1580V5V vs LX8580ACDD |