Part Details for LD150W-48-C3150-PRD by Eptronics Inc
Overview of LD150W-48-C3150-PRD by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD150W-48-C3150-PRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD150W-48-C3150-PRD-ND
|
DigiKey | 16~48V@3150mA, 0~10V Dim to 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$89.4900 | Buy Now |