Part Details for LD14WA361MAB3A by Kyocera AVX Components
Overview of LD14WA361MAB3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD14WA361MAB3A
LD14WA361MAB3A CAD Models
LD14WA361MAB3A Part Data Attributes
|
LD14WA361MAB3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD14WA361MAB3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for LD14WA361MAB3A
This table gives cross-reference parts and alternative options found for LD14WA361MAB3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD14WA361MAB3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD14WA361MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs LD14WA361MAX1A |
2225WA361MAT3A | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs 2225WA361MAT3A |
2225WA361MA1BE | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs 2225WA361MA1BE |
2225WA361MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs 2225WA361MAX1A |
2225WA361MA13A | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs 2225WA361MA13A |
2225WA361MA1ME | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs 2225WA361MA1ME |
2225WA361MA19A | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs 2225WA361MA19A |
LD14WA361MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs LD14WA361MAB9A |
LD14WA361MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs LD14WA361MAX9A |
2225WA361MATRE | Ceramic Capacitor, Ceramic, 2500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 2325, | Kyocera AVX Components | LD14WA361MAB3A vs 2225WA361MATRE |